Yageo Group CC0805ZRY5V7BB105

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805ZRY5V7BB105; 1 µF; 0805; 16 V; 16 V
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805ZRY5V7BB105.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-9.15%

CAD Models

Download Yageo Group CC0805ZRY5V7BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.026
Stock
1,153,694
52,482
Authorized Distributors
6
1
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
850 µm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21F105ZOCNNND
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CL Series, 2 mm
Samsung Electro-MechanicsCL21F105ZOCNNNC
16V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX0805YG105ZAT4A
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 16V 1muF -20% +80% Y5V F
Samsung Electro-MechanicsCL21F105ZAFNNNE
Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group CC0805ZRY5V7BB105 provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805ZRY5V7BB105; 1 µF; 0805; 16 V; 16 V
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series, 2 mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 0805 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 1µF -20~+80% 16V Y5V
CAPACITOR, 0805, 1UF, 16V, REEL 4000; Capacitor Application:Standard; Dielectric Characteristic:Y5V; Capacitance:1µF; Capacitance Tolerance:-20% to +80%; Voltage Rating:16V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; No. of Pins:2; Package / Case:0805; Reel Quantity:4000; Temperature Coefficient:+22%, -82%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
Capacitance uF = 1 / Rated Voltage V = 16 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805ZRY5V7BB 105