What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC0805JRNPO0BN102

100V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO0BN102.

IHS

Datasheet18 pages5 years ago

Newark

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-17.32%

CAD Models

Download Yageo Group CC0805JRNPO0BN102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.022
$ 0.022
Stock
2,569,801
485,394
485,394
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

100V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 150C T/R Automotive AEC-Q200
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R / CAP CER 1000PF 50V C0G/NP0 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1000pF 50volts C0G 5%
Samsung Electro-MechanicsCL21C102JCFNNNE
0805 100 V 1 nF ±5% Tolerance C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0805JRNPO0BN102 provided by its distributors.

100V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 nF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
CC 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1000pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
CAP CER 1000PF 100V C0G/NPO 0805 / 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap Ceramic 0.001uF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 1nF ±5% 100V C0G(NP0)
Capacitor, 1000Pf, C0G/Np0, 100V, 0805; Capacitance:1000Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Qualification:- Rohs Compliant: Yes |Yageo CC0805JRNPO0BN102
Capacitance nF = 1 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.