Murata GRM188C81A225KE34D

Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes
$ 0.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C81A225KE34D.

element14 APAC

Datasheet5 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

_legacy Avnet

Future Electronics

Ciiva

Inventory History

3 month trend:
-1.75%

CAD Models

Download Murata GRM188C81A225KE34D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.046
Stock
395,154
33,168
Authorized Distributors
2
4
Capacitance
2.2 µF
2.2 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-28
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

16V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes
Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X6S, 0603 [1608 Metric]
Cap Ceramic 2.2uF 4V X6S 10% SMD 0603 105C Paper T/R
25V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C81A225KE34D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes
0603 2.2 uF10 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 10V X6S 10% SMD 0603 105°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1608M/0603
CAP, 2.2µF, 10V, 10%, X6S, 0603, REEL; Capacitance: 2.2µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188C81A225KE34D.