Murata GRM188C80J225KE19D

Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes
$ 0.001
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C80J225KE19D.

element14 APAC

Datasheet5 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.056
$ 0.056
Stock
1
48,963
48,963
Authorized Distributors
2
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

6.3V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes
16V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C80J225KE19D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes
Cap Ceramic 2.2uF 6.3V X6S 10% SMD 0603 105°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1608M/0603
CAP, MLCC, X6S, 2.2UF, 6.3V, 0603
CAP, 2.2µF, 6.3V, 10%, X6T, 0603; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6T; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH