Murata GRT188C81E225KE13D

25V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT188C81E225KE13D.

element14 APAC

Datasheet28 pages11 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+21.40%

CAD Models

Download Murata GRT188C81E225KE13D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
$ 0.041
Stock
1,412,775
152,416
152,416
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes
16V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X6S, 0603 [1608 Metric]
6.3V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRT188C81E225KE13D provided by its distributors.

25V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 25V X6S 0603 / 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Cap Ceramic 2.2uF 25V X6S 10% Pad SMD 0603 105C Automotive T/R
0603 2.2 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1608M/0603
0603 (1608Metric) CERAMIC CAPACITOR GRT 25V 2.2muF ±10% X6S
Cap Ceramic 2.2uF 25V X6S 10% SMD 0603 105°C Paper T/R
Avnet Japan
Cap, Mlcc, Aec-Q200, X6S, 2.2Uf/25V, 0603; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance:2.2 F; Voltage Rating:25V; Capacitance Tolerance: 10%; Dielectric Characteristic:X6S; Product Range:Grt Series; Packaging:Cut Tape; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT188C81E225KE13D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH