TDK C1608X6S1C225K080AC

16V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X6S1C225K080AC.

TME

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-38.48%

CAD Models

Download TDK C1608X6S1C225K080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.018
$ 0.018
Stock
125,743
822,400
822,400
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X6S, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes
6.3V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X6S, 0603 [1608 Metric]
Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 10%, X6S, 0603 [1608 Metric]

Descriptions

Descriptions of TDK C1608X6S1C225K080AC provided by its distributors.

16V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 2.2 uF 16 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0603
Cap, 2.2Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X6S1C225K080AC
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 2.2uF 16V X6S 10% Pad SMD 0603 105C Low ESR T/R
Cap Ceramic 2.2uF 16V X6S 10% SMD 0603 105°C T/R
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos