Murata GRM188C81A106KA73D

10V 10uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C81A106KA73D.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+28.08%

CAD Models

Download Murata GRM188C81A106KA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.063
Stock
359,194
95,105
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0805 10V X6S 10uF 10% multilayer ceramic capacitor
10V 10uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10 uF 16V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
4V 10uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X106KPCLRNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, +-22% TC, 10uF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GRM188C81A106KA73D provided by its distributors.

10V 10uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 10V X6S 0603 / 10 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
0603 10 uF 10 V ± 10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C81A106KA73D
GRM CERAMIC CAPACITOR 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X6S ±10% 10muF
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 10µF ±10% 10V X6S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH