Murata GRM188C81A106KA73J

Cap, Mlcc, 10Uf, X6S, 10V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C81A106KA73J
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C81A106KA73J.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-0.31%

CAD Models

Download Murata GRM188C81A106KA73J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.055
Stock
95,105
359,194
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 10uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10V X6S 10uF 10% multilayer ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 3216M/1206
10V 10uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 10uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C81A106KA73J provided by its distributors.

Cap, Mlcc, 10Uf, X6S, 10V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C81A106KA73J
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1608M/0603
CAP, MLCC, 10UF, X6S, 10V, 0603;
10¦ÌF ¡À10% X6S 10V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH