What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BC81C106KE15L

0805 10 uF 16V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC81C106KE15L.

Upverter

Datasheet186 pages11 years ago

element14 APAC

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-3.29%

CAD Models

Download Murata GRM21BC81C106KE15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.038
$ 0.038
Stock
7,221,627
2,098,339
2,098,339
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 6.3volts X6S 10%
10V 10uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X106KPCLRNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, +-22% TC, 10uF, Surface Mount, 0805 inch
6.3V 10uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X106MRFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, +-22% TC, 10uF, Surface Mount, 0805 inch
Samsung Electro-MechanicsCL21X106MOQNNNE
16V 10uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BC81C106KE15L provided by its distributors.

0805 10 uF 16V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 16V X6S 10% Pad SMD 0805 105C T/R
Cap Ceramic 10uF 16V X6S 10% SMD 0805 105°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 10muF ±10% X6S
Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 10%, X6S, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC81C106KE15L
Ceramic Capacitor 10uF, 16VDC, 0805, ±10 %
CAP, 10µF, 16V, 10%, X6S, 0805; Capacitance:10µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH