What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BC80J106KE19L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 6.3volts X6S 10%
$ 0.057
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BC80J106KE19L.

element14 APAC

Datasheet5 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+60.99%

CAD Models

Download Murata GRM21BC80J106KE19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.068
$ 0.068
Stock
391,925
60,954
60,954
Authorized Distributors
6
3
3
Capacitance
10 µF
10 µF
10 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

6.3V 10uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10 uF 16V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
0805 10V X6S 10uF 10% multilayer ceramic capacitor
16V 10uF X6S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X6S, 16 V, 0805 [2012 Metric]
10V 10uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BC80J106KE19L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 6.3volts X6S 10%
0805 10 uF 6.3 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 6.3V X6S 10% SMD 0805 105°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 2012M/0805
Cap, Mlc, 10Uf, X6S, 6.3V, 0805; Capacitance:10Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X6S; Product Range:Grm Series; Product Length:2Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC80J106KE19L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH