Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A100JA16D

100V 10pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A100JA16D.

element14 APAC

Datasheet4 pages6 years ago

Geoflip

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-33.20%

CAD Models

Download Murata GCM1885C2A100JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
$ 0.022
Stock
2,676,925
6,526,381
6,526,381
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0603 10 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 10pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C100JC8NNNC
100V 10pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C100JB8NNNC
50V 10pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GCM1885C2A100JA16D provided by its distributors.

100V 10pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 10pF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1608M/0603
CAP, MLCC, 10PF, 100VDC, C0G/NP0, 0603;
Cap, Aec-Q200, 10Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A100JA16D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A100JA16D.