Murata GRM1555C2A8R0DA01D

0402 (1005METRIC) Ceramic Capacitor Grm 100V 8PF ±0.5PF C0G NP0
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C2A8R0DA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.062
$ 0.062
Stock
96,703
664,003
664,003
Authorized Distributors
3
5
5
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 8pF 25 V ±0.25pF Tolerance C0G SMT Multilayer Ceramic Chip Capacitor
CAP CER 8PF 50V C0G/NPO 0402 / 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C080CB5NNNC
Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM1555C2A8R0DA01D provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR GRM 100V 8pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1005M/0402
CAP CER 8PF 100V C0G/NP0 0402
8pF ¡À0.5pF C0G(NP0) 100V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH