Murata GRM1555C1H8R0DA01D

0402 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H8R0DA01D.

element14 APAC

Datasheet1 page9 years ago

Future Electronics

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+22.84%

CAD Models

Download Murata GRM1555C1H8R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
1,328,656
1,232,486
1,232,486
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R
50V 8.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG8R2DV-F
0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C8R2DB5NNNC
Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C080CB5NNNC
Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM1555C1H8R0DA01D provided by its distributors.

0402 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 8pF ±0.5pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1005M/0402
Ceramic Capacitor 8pF, 50VDC, 0402, ±0.5 pF
CAP, 8PF, 50V, C0G/NP0, 0402; Capacitance: 8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H8R0DA01D.