Murata GRM1555C1H8R0CA01D

0402 8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H8R0CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-10.77%

CAD Models

Download Murata GRM1555C1H8R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.014
$ 0.014
Stock
2,292,744
4,276,523
4,276,523
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R
50V 8.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG8R2DV-F
0402 8.2 pF 50 V ±5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C8R2DB5NNNC
Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
Cap Ceramic 8pF 100V C0G 0.25pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GRM1555C1H8R0CA01D provided by its distributors.

0402 8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 8PF 50V C0G/NP0 0402 / 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.0pF 50volts C0G +/-0.25pF
Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 8pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 8pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH