TDK C1005C0G1H080D050BA

50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H080D050BA.

IHS

Datasheet57 pages3 years ago

TDK

element14 APAC

Inventory History

3 month trend:
-49.99%

CAD Models

Download TDK C1005C0G1H080D050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.01
$ 0.01
Stock
241,093
1,149,732
1,149,732
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0402 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 8 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 8PF 50V C0G/NPO 0402 / 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C809C5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8pF C0G 0402 0.25pF

Descriptions

Descriptions of TDK C1005C0G1H080D050BA provided by its distributors.

50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 8 pF 50 V ±0.50 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 8PF 50V, C0G/NP0, 0.5pF, 0402
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=8pF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 8, TOL: +/-0.50PF, THICKNESS: 0.50 ± 0.05
CERAMIC Capacitor 8PF 50V, C0G/NP0, 0.5p; CERAMIC Capacitor 8PF 50V, C0G/NP0, 0.5pF, 0402; Product Range:C Series; Capacitance:8pF; Capacitance Tolerance: 0.5pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 ^1005 Metric]; MSL:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H080D(050BA)
  • C1005C0G1H080D050BA.