Murata GJM1555C1H8R0CB01D

0402 8 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H8R0CB01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-15.67%

CAD Models

Download Murata GJM1555C1H8R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.012
$ 0.012
Stock
4,274,801
2,289,881
2,289,881
Authorized Distributors
6
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
0402 8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 8PF 50V C0G/NP0 0402 / 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Descriptions

Descriptions of Murata GJM1555C1H8R0CB01D provided by its distributors.

0402 8 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
50V 8pF null 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 8pF ±0.25pF C0G NP0
Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H8R0CB01D
Ceramic Capacitor, YES, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 8pF ±0.25pF 50V C0G (NP0)
CAP, 8PF, 50V, MLCC, 0402; Capacitance: 8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H8R0CB01D.