Murata GRM0335C1H151JA01D

50V 150pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H151JA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+6.01%

CAD Models

Download Murata GRM0335C1H151JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.01
$ 0.01
Stock
4,169,795
171,618
171,618
Authorized Distributors
6
5
5
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05C151JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 150pF, Surface Mount, 0402 inch
Yageo GroupC0402C151J3GACTU
Cap Ceramic 150pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
50V 150pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C151JB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 150pF, Surface Mount, 0402 inch
0402 150 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM0335C1H151JA01D provided by its distributors.

50V 150pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 150PF 50V C0G/NP0 0201 / 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 50 V 150 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603M/0201
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0201 125C Automotive T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 150pF ±5% C0G NP0
Cap Ceramic 150pF 50V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 150pF ±5% 50V C0G(NP0)
CAP CER 150PF 50V C0G/NP0 0201
Cap, 150Pf, 50V, Mlcc, 0201; Capacitance:150Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H151JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH