TDK C1005C0G1H151J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H151J.

IHS

Datasheet29 pages24 years ago

JRH Electronics

element14

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.011
Stock
23,685
223,254
Authorized Distributors
2
5
Capacitance
150 pF
150 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
-
550 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

Yageo GroupC0402C151J3GACTU
Cap Ceramic 150pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R

Descriptions

Descriptions of TDK C1005C0G1H151J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
Cap Ceramic 150pF 50V C0G 5% SMD 0402 125°C
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125C Low ESR T/R
CAPACITOR CERAMIC, 150PF, 50V, C0G, 0402; Dielectric Characteristic:C0G / NP0; Capacitance:150pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos