
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRT0335C1H151JA02DCT-ND | 547 | 1 | Cut Tape | ||||||||
| TME | GRT0335C1H151JA02D | 0 | 15K | 1h | ||||||||
| Avnet | GRT0335C1H151JA02D | 0 | 15K | 5h | ||||||||
| Arrow Electronics | GRT0335C1H151JA02D | 0 | 15K | |||||||||
| Mouser | 81-GRT0335C1H151JA2D | 79,977 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GRT0335C1H151JA02D.
Download Murata GRT0335C1H151JA02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT0335C1H151JA02D.