
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK15144 | 2,900,000 | 10K | 7h | ||||||||
| Future Electronics | CL05C151JB5NNNC | 590,000 | 10K | Tape & Reel | ||||||||
| Avnet | CL05C151JB5NNNC | 220,000 | 10K | 5d | ||||||||
| Arrow Electronics | CL05C151JB5NNNC | 170,000 | 40K | |||||||||
| Verical | CL05C151JB5NNNC | 170,000 | 40K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C151JB5NNNC.
Download Samsung Electro-Mechanics CL05C151JB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C151JB5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C151JB5NNNC.