Murata GRJ31BR73A472KWJ1L

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
$ 0.204
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31BR73A472KWJ1L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-5.06%

CAD Models

Download Murata GRJ31BR73A472KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.053
$ 0.053
Stock
63,951
5,543,280
5,543,280
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C472KCRACTU
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, 1206
1206 4.7 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206AC472KAT1A
1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206X472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1206 10% Flex Soft
KYOCERA AVX1206AC472KAT2A
1206 4.7 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRJ31BR73A472KWJ1L provided by its distributors.

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRJ 1kV 4700pF ±10% X7R
CAP, MLCC, 4700PF, X7R, 1KVDC, 1206;
MLCC - 1206 1000V X7R 4700pF 10% Flex
Cap, Mlc, 4700Pf, X7R, 1Kv, 1206; Capacitance:4700Pf; Voltage(Dc):1Kv; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ31BR73A472KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH