KYOCERA AVX 1206AC472KAT2A

1206 4.7 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206AC472KAT2A.

Inventory History

3 month trend:
-14.25%

CAD Models

Download KYOCERA AVX 1206AC472KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.111
$ 0.111
Stock
710,141
386,912
386,912
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.8 mm
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC1206C472KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 1206 10%
Yageo GroupC1206C472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1206 10%
1206 4.7 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12067C472KAT2A
1206 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10% SMD
1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 4.7nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206AC472KAT2A provided by its distributors.

1206 4.7 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125¡ãC Low ESR
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 4700pF ±10% X7R
CAP, MLCC, X7R, 4700PF, 1KV, 1206, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AC472KAT2A/2K
  • 1206AC472KAT2A2K
  • 1206AC472KAT2A\2K
  • 1206AC472KAT2A\\2K
  • 1206AC472KAT2A\\\\\\\\2K