Yageo Group C1206X472KDRACTU

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X472KDRACTU.

Newark

Datasheet24 pages2 years ago
Datasheet1 page2 years ago
Datasheet25 pages10 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+16.91%

CAD Models

Download Yageo Group C1206X472KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.07
$ 0.07
Stock
254,964
410,176
410,176
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C472KCRACTU
Cap Ceramic 0.0047uF 500V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Yageo GroupC1206C472KDRACTU
Ceramic capacitor, 4.7 nF, 1 kV (DC), ±10 %, SMD 1206 (3216), X7R, C1206C472KDRAC7800
KYOCERA AVX1206AC472KAT1A
1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC472KAT2A
1206 4.7 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C T/R

Descriptions

Descriptions of Yageo Group C1206X472KDRACTU provided by its distributors.

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Chip Capacitance (Mlcc) 1206 4700pF ±10% 900V X7R
1206 (3216Metric) SMD Comm X7R HV Flex 1kV 4700pF ±10% X7R
Cap, 4700Pf, 1 Kv, 10%, X7R, 1206; Capacitance:4700Pf; Voltage Rating:1Kv; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C1206X472KDRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X472KDRAC7800
  • C1206X472KDRACTU.