Yageo Group CC1206KKX7RCBB472

1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RCBB472.

IHS

Datasheet21 pages3 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-49.61%

CAD Models

Download Yageo Group CC1206KKX7RCBB472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.17
$ 0.17
Stock
5,292,455
4,303,380
4,303,380
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1206AC472KAT1A
1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC472KAT2A
1206 4.7 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12061C472KAT2A
1206 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C472K1RACTU
4.7nF ±10% 100V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1206C472K5RACTU
1206 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 1206 Paper T/R

Descriptions

Descriptions of Yageo Group CC1206KKX7RCBB472 provided by its distributors.

1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4700PF 1KV X7R 1206 / 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Cap Ceramic 0.0047uF 1000V X7R 10% SMD 1206 125C Blister T/R
Chip Capacitor (MLCC) 1206 4.7nF ±10% 1KV X7R
MLCC, 1206, 4700PF, 1KV, X7R, 10%; Product Range:YAGEO - CC Series; Capacitance:4700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:1kV; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance nF = 4.7 / Rated Voltage kV = 1 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel
MLCC, 1206, 4700PF, 1KV, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:4700pF; Capacitance Tolerance:± 10%; Voltage Rating:1000V dc; Temperature Coefficient:± 15%; Series:2250001; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:1000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.