Walsin Technologies 1812B472K202CT

Capacitor, Ceramic, Multilayer, 2000 V, X7R, 0.0047 Uf, Surface Mount, 1812
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1812B472K202CT.

IHS

Datasheet12 pages3 years ago

TECHDesign

Future Electronics

TME

Inventory History

3 month trend:
-96.33%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.444
$ 0.444
Stock
30,171
779,745
779,745
Authorized Distributors
4
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
20 %
20 %
Height
2 mm
2 mm
2 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies 1812B472K202CT provided by its distributors.

CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1812
2kV 4.7nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MLCC 4700PF 2KV X7R 1812 / 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812
Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 1812 125C T/R

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS