Murata GQM2195C2E100JB12D

0805 10 pF 250 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2E100JB12D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-8.10%

CAD Models

Download Murata GQM2195C2E100JB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.275
$ 0.275
Stock
165,824
43,647
43,647
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR08C100JAGAC
0805 CBR 10PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
Yageo GroupC0805C100J2GACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805
0805 10 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Cap Ceramic 10pF 200V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08052U100JAT2A
Cap Ceramic 10pF 200V C0G 5% SMD 0805 125°C T/R
Yageo GroupC0805C100J5GACTU
10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GQM2195C2E100JB12D provided by its distributors.

0805 10 pF 250 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 10pF 250V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2012M/0805
Cap Ceramic 10pF 250V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Cap, 10Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM2195C2E100JB12D
GQM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 10pF
CAP CER 10PF 250V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH