Murata GQM1875C2E3R3BB12D

250V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2E3R3BB12D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Arrow.cn

Inventory History

3 month trend:
+33.19%

CAD Models

Download Murata GQM1875C2E3R3BB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.187
Stock
199,291
29,911
Authorized Distributors
6
4
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
700 µm
700 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX06032U3R3BAT2A
200V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C339BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.3pF C0G 0603 0.1pF
KYOCERA AVXMK03V73R3BAT2A
Cap Ceramic 3.3pF 250V C0G 0.1pF SMD 0603 125C T/R
KYOCERA AVXSQCSVA3R3BAT1A
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1875C2E3R3BB12D provided by its distributors.

250V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 250V 3.3pF ±0.1pF C0G NP0
Cap Ceramic 3.3pF 250V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors 0603 250V C0G 3R3 0.1pF
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1608M/0603
CAP CER 3.3PF 250V C0G/NP0 0603
Cap, 3.3Pf, 250V, Mlcc, 0603; Capacitance:3.3Pf; Voltage Rating:250V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gqm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM1875C2E3R3BB12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH