KYOCERA AVX SQCSVA3R3BAT1A

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA3R3BAT1A.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06032U3R3BAT2A
200V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C339BAGAC
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
KYOCERA AVXMK03V73R3BAT2A
Cap Ceramic 3.3pF 250V C0G 0.1pF SMD 0603 125C T/R
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
KYOCERA AVX06035A3R3CAT2A
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX SQCSVA3R3BAT1A provided by its distributors.

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
SQ Series 3.3 pF 250 V 0603 Microwave Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603
CAPACITOR, 0603, 3.3PF, 250V; Capacitance:3.3pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:250V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; External Depth:0.762mm; External Length / Height:1.6mm; External Width:0.813mm; No. of Pins:2; Package / Case:0603; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA3R3BAT1A/4K
  • SQCSVA3R3BAT1A4K
  • SQCSVA3R3BAT1A\4K