Murata GJM0335C1ER80BB01D

25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1ER80BB01D.

Geoflip

Datasheet4 pages5 years ago

_legacy Avnet

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+7.40%

CAD Models

Download Murata GJM0335C1ER80BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
4,553,724
2,483,632
2,483,632
Authorized Distributors
6
6
6
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.8PF 25V C0G/NP0 0201 / Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C0R8BA3GNNC
Multilayer Ceramic Capacitor, 0.8 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C0R8CA3GNNC
Cap Ceramic 0.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Yageo GroupCBR02C808B3GAC
Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 0201 125C Low ESR Medical T/R
25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 50 V 0.8 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GJM0335C1ER80BB01D provided by its distributors.

25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.8 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.8pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 0.8pF ±0.1pF 25V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603M/0201
CAP CER 0.8PF 25V C0G/NP0 0201 / Application Specifi c Capacitors High Frequency Ceramic Capacitors
Cap, 0.8Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1ER80BB01D
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 0.8pF
CAP CER 0.8PF 25V C0G/NP0 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1ER80BB01D.