Murata GRM0335C1HR80WA01D

0201 50 V 0.8 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1HR80WA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
+6.87%

CAD Models

Download Murata GRM0335C1HR80WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.021
$ 0.021
Stock
3,867,610
842,865
842,865
Authorized Distributors
6
6
6
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 0.8pF ±0.1pF C0G NP0
Samsung Electro-MechanicsCL03C0R8CA3GNNH
Cap Ceramic 0.8pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C0R8CA3GNNC
Cap Ceramic 0.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Cap Ceramic 0.75pF 50V C0G 0.25pF SMD 0201 125°C Punched Paper T/R
Multilayer Ceramic Capacitor, C Series, 0.75 pF, - 0.25pF, C0G / NP0, 25 V, 0201 [0603 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF C0G 0402 0.1pF

Descriptions

Descriptions of Murata GRM0335C1HR80WA01D provided by its distributors.

0201 50 V 0.8 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
50V 0.8pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.8pF 50V C0G 0.05pF Pad SMD 0201 125C Automotive T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 0.8pF ±0.05pF C0G NP0
CAP CER 0.8PF 50V C0G/NP0 0201 / 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 0.8pF 50V C0G 0.05pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603M/0201
Chip Capacitance (Mlcc) 0201 0.8pF ±0.05pF 50V C0G, NP0
Cap, 0.8Pf, 50V, Mlcc, 0201; Capacitance:0.8Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.05Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1HR80WA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH