TDK C0603C0G1E0R8B030BF

25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E0R8B030BF.

IHS

Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E0R8B030BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.044
Stock
30,317
57,485
Authorized Distributors
1
6
Capacitance
800 fF
800 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-05-29
LTD Date2015-08-31

Related Parts

25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.8PF 25V C0G/NP0 0201 / Cap Ceramic 0.8pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C0R8BA3GNNC
Multilayer Ceramic Capacitor, 0.8 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C0R8CA3GNNC
Cap Ceramic 0.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR02C808B3GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.8pF C0G 0201 0.1pF

Descriptions

Descriptions of TDK C0603C0G1E0R8B030BF provided by its distributors.

25V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 0R8, TOL: +/-0.10PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201
CAP 0.8PF 25VDC C0G 0.1PF SMD 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos