| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Esaler Electronic | CL03C0R8CA3GNNC | 143 | 2h | |||||||||
| UnikeyIC | CL03C0R8CA3GNNC | 94,450 | 10K | Tape & Reel | 11h | |||||||
| Worldway Electronics | CL03C0R8CA3GNNC | 48,908 | 7 | Tape & Reel | 11h | |||||||
| Classic Components | CL03C0R8CA3GNNC | 94,550 | 2h | |||||||||
| NAC Semi | XSJMZ0000001196 | 75,550 | 43100 | 6h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C0R8CA3GNNC.
Download Samsung Electro-Mechanics CL03C0R8CA3GNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL03C0R8CA3GNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C0R8CA3GNNC.