Murata GJM0335C0J330JB01D

0201 33 pF 6.3 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C0J330JB01D.

Geoflip

Datasheet4 pages5 years ago

HQonline

TME

Farnell

Ciiva

Inventory History

3 month trend:
+33.54%

CAD Models

Download Murata GJM0335C0J330JB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 33pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Yageo GroupC0201C330J3GACTU
33pF ±5% 25V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
25V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C0J330JB01D provided by its distributors.

0201 33 pF 6.3 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 33pF 6.3Volts C0G 5%
Cap Ceramic 33pF 6.3V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR GJM 6.3V 33pF ±5% C0G NP0
Cap, 33Pf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C0J330JB01D
CAP, 33PF, 6.3V, MLCC, 0201; Capacitance: 33pF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C0J330JB01D.