TDK C0603C0G1H330J030BA

50V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H330J030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-14.82%

CAD Models

Download TDK C0603C0G1H330J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.004
$ 0.004
Stock
859,477
4,670,014
4,670,014
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 33pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK063CG330JT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 33pF 5% C0G
50V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Yageo GroupC0201C330J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33pF C0G 0201 5%

Descriptions

Descriptions of TDK C0603C0G1H330J030BA provided by its distributors.

50V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 33PF 50V C0G 0201 / 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
C Series 0201 33 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0201
Cap Ceramic 33pF 50V C0G 5% Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=33pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 50, CAP VALUE: 33, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
CERAMIC CAPACITOR 33PF 50V, C0G, 5%, 020; CERAMIC CAPACITOR 33PF 50V, C0G, 5%, 0201; Capacitance: 33pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 ^0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos