What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E330JD01D

Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E330JD01D.

IHS

Datasheet2 pages0 years ago

_legacy Avnet

element14 APAC

Farnell

Garrett

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

25V 33pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201
Case:C0603, T.C:C0G, Voltage:1H, Cap Value:360, Tol:J, Thickness:0.3, E series: 24
Ceramic Capacitor, YES, Ceramic, 6.3V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603M/0201
50V 33pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 33pF NP0 ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E330JD01D provided by its distributors.

Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201
Ultra-small GRM series / GRM033 (0201 Chip size) | CAP CER 33PF 25V C0G/NP0 0201
CAPACITOR, MLCC, 0201, 33PF, 25V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:33pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201;;RoHS Compliant: Yes
CAPACITOR, MLCC, 0201, 33PF, 25V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:33pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:0.6mm; External Length / Height:0.3mm; External Width:0.3mm; No. of Pins:2; Package / Case:0201; Reel Quantity:1000; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E330JD01D.