What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0201C330J3GACTU

33pF ±5% 25V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0201C330J3GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet20 pages8 years ago

Ciiva

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+10.65%

CAD Models

Download Yageo Group C0201C330J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.005
$ 0.005
Stock
514,994
3,819,904
3,819,904
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
25V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 33PF 25V C0G/NP0 0201 / 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
50V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0201C330J3GACTU provided by its distributors.

33pF ±5% 25V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
SMD MLC Capacitor 33pF 25V 5% NPO 0201
CAP, MLCC, 33PF, 25VDC, C0G/NP0, 0201; Capacitance:33pF; Voltage(DC):25V; Voltage(AC):-; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0201C330J3GAC7867