What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1E330J030BA

25V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E330J030BA.

IHS

Datasheet57 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+48.45%

CAD Models

Download TDK C0603C0G1E330J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
174,019
4,218,654
4,218,654
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R
Yageo GroupC0201C330J3GACTU
33pF ±5% 25V C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
25V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 33PF 25V C0G/NP0 0201 / 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDENUMK063CG330JT-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 33 pF, 0201, C0G/CG, RoHS

Descriptions

Descriptions of TDK C0603C0G1E330J030BA provided by its distributors.

25V 33pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 33PF 25V C0G 0201 / 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
C Series 0201 33 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0201
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=33pF, LxWxT:0.6x0.3x0.3mm
CERAMIC CAPACITOR 33PF 25V, C0G, 5%, 0201
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C T/R
Avnet Japan
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 33, TOL: +/-5%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E330J030BA.