Murata GCM2165C1H152JA16J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0015uF 50Volts C0G 5%
$ 0.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C1H152JA16J.

Geoflip

Datasheet4 pages5 years ago

Ciiva

X-ON

Alternate Parts

Price @ 1000
$ 0.116
$ 0.038
$ 0.038
Stock
10,690
1,117,119
1,117,119
Authorized Distributors
1
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0015 Uf, Surface Mount, 0805
50V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of Murata GCM2165C1H152JA16J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0015uF 50Volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
CAP CER 1500PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH