Murata GRM2165C2A152JA01D

100V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C2A152JA01D.

Newark

Datasheet4 pages6 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
-0.52%

CAD Models

Download Murata GRM2165C2A152JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.041
$ 0.041
Stock
759,968
91,939
91,939
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
100V 1.5nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0015 Uf, Surface Mount, 0805
100V 1.5nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1500 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM2165C2A152JA01D provided by its distributors.

100V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1500pF
Cap Ceramic 0.0015uF 100V C0G 5% SMD 0805 125°C Paper T/R
CAP CER 1500PF 100V C0G/NP0 0805 / 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap, 1500Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM2165C2A152JA01D.
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
CAP, MLCC, 1500PF, C0G/NP0, 100V, 0805;
MLCC - SMD/SMT 0805 1500pF 100volt C0G +/-5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM2165C2A152JA01D.