TDK C2012C0G1H152J060AA

50V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1H152J060AA.

IHS

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+12.09%

CAD Models

Download TDK C2012C0G1H152J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-09-07
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0015 Uf, Surface Mount, 0805
100V 1.5nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
100V 1.5nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor 1.5nF, 50V, 0805, ±5 %

Descriptions

Descriptions of TDK C2012C0G1H152J060AA provided by its distributors.

50V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 1.5 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015Uf 50V C0G 5% Smd 0805 125°C T/R - Tape And Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125C Low ESR T/R
CAPACITOR CERAMIC 1500PF 50V, C0G, 5%, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 1500, TOL: +/-5%, THICKNESS: 0.60 ± 0.10
Chip Capacitance (Mlcc) 0805 1.5nF ±5% 50V C0G (NP0)
CERAMIC CAPACITOR 1500PF 50V, C0G, 5%, 0; CERAMIC CAPACITOR 1500PF 50V, C0G, 5%, 0805; Capacitance: 1500pF; Voltage(DC): 50V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characterist

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012C0G1H152J(060AA)
  • C2012C0G1H152J060AA.