Murata GCM2165C2A152JA16D

Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
$ 0.067
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C2A152JA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

X-ON

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.022
$ 0.022
Stock
31,695
759,968
759,968
Authorized Distributors
2
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 1.5nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1600pF
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0015 Uf, Surface Mount, 0805

Descriptions

Descriptions of Murata GCM2165C2A152JA16D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2012M/0805
GCM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1500pF
CAP CER 1500PF 100V C0G/NP0 0805
1.5nF ¡À5% C0G(NP0) 100V 0805 2mm*1.25mm*600¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH