Murata GCJ31BR72J152KXJ1L

1206 (3216METRIC) Ceramic Capacitor Gcj 630V 1500PF ±10% X7R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31BR72J152KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCJ31BR72J152KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.047
$ 0.047
Stock
57,695
422,954
422,954
Authorized Distributors
5
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

500V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B152KGFNNNE
Multilayer Ceramic Capacitor, 1500 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
630V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 0.0015uF, Surface Mount, 1206
TAIYO YUDENSMK316B7152KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 1500 pF, ± 10 %, 1206, X7R, RoHS
630V 1.5nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ31BR72J152KXJ1L provided by its distributors.

1206 (3216Metric) CERAMIC CAPACITOR GCJ 630V 1500pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 3216M/1206
CAP CERAMIC 0.0015UF 630V X7R 10% 1206 SMD
CAP CER 1500PF 630V 10% X7R 1206
CAP, AEC-Q200, 1500PF, 630V, MLCC, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH