What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC1206KKX7RDBB152

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1206 10%
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RDBB152.

IHS

Datasheet21 pages3 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+433%

CAD Models

Download Yageo Group CC1206KKX7RDBB152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL31B152KGFNNNE
Multilayer Ceramic Capacitor, 1500 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12065C152KAT2A
1206 1.5 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12062C152KAT2A
1206 FLEXITERM 1.5NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX12061C152KAT2A
1206 1.5 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENSMK316B7152KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 1500 pF, ± 10 %, 1206, X7R, RoHS
630V 1.5nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1206KKX7RDBB152 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 0.0015uF, Surface Mount, 1206
1206 1500 pF 2000 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 2000V X7R 10% Pad SMD 1206 125C T/R
Chip Capacitor (MLCC) 1206 1.5nF ±10% 2KV X7R
Capacitor, 1500Pf, X7R, 2V, 1206; Capacitance:1500Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:3.2Mm; Msl:- Rohs Compliant: Yes |Yageo CC1206KKX7RDBB152
Capacitance nF = 1.5 / Rated Voltage kV = 2 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.