Yageo Group CC1206KKX7RZBB152

Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RZBB152.

IHS

Datasheet21 pages3 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+20.41%

CAD Models

Download Yageo Group CC1206KKX7RZBB152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.118
$ 0.118
Stock
470,846
122,301
122,301
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

200V 1.5nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1.5 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C152K5RACTU
1206 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX12062C152KAT2A
1206 FLEXITERM 1.5NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX12061C152KAT2A
1206 1.5 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C152KAT2A
1206 1.5 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC1206KKX7RZBB152 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206
Avnet Japan
CAP CER 1500PF 630V X7R 1206 / 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 0.0015uF 630V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206
Cap, 1500Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RZBB152
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.