Murata GCJ21BR71H474KA12L

0805 0.47 µF 50 V ± 10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ21BR71H474KA12L.

Newark

Datasheet2 pages5 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+59.67%

CAD Models

Download Murata GCJ21BR71H474KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.053
$ 0.053
Stock
3,323,447
5,626,527
5,626,527
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C474K5RACTU
0805 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
CAP CER 0.47UF 50V X7R 0805 / Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
KYOCERA AVX08055C474KAZ2A
0805 FLEXITERM 470NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK212B7474KG-T
0805 0.47 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCJ21BR71H474KA12L provided by its distributors.

0805 0.47 µF 50 V ± 10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive AEC-Q200 T/R
0805 (2012Metric) CERAMIC CAPACITOR GCJ 50V 0.47muF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap, 0.47Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ21BR71H474KA12L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH