Murata DFE252010F-2R2M=P2

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2.3A 0.097Ohm DCR 1008 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252010F-2R2M=P2.

IHS

Datasheet1 page10 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+55.09%

CAD Models

Download Murata DFE252010F-2R2M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.206
$ 0.206
Stock
337,761
588,514
588,514
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.3 A
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
97 mΩ
119 mΩ
119 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENMDMK4040T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2.8A 0.079Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.5A 0.0504Ohm DCR 1812 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 1212 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.76A 0.12Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 0.102Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata DFE252010F-2R2M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 2.3A 0.097Ohm DCR 1008 T/R
2.2uH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max 1008 (2520 Metric)
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2520/1008
Inductor, 2.2Uh, 2.3A, 20%, Wirewound; Inductance:2.2Μh; Rms Current (Irms):2.3A; Inductor Construction:Wirewound; Saturation Current (Isat):3.1A; Product Range:Dfe252010F Series; Power Inductor Case:2.5Mm X 2Mm X 1Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE252010F-2R2M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252010F-2R2MP2
  • DFE252010F2R2MP2