Bourns SRP2510A-2R2M

Ind Power Shielded Wirewound 2.2uH ±20% 1MHz 35 Q-Factor Metal Alloy Powder 2.3A T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2510A-2R2M.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+15.09%

CAD Models

Download Bourns SRP2510A-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.14
$ 0.14
Stock
588,514
352,205
352,205
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
2.3 A
2.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
119 mΩ
97 mΩ
97 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP2510A-2R2M provided by its distributors.

Ind Power Shielded Wirewound 2.2uH ±20% 1MHz 35 Q-Factor Metal Alloy Powder 2.3A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1008
1MHz 57MHz 2.4A 2.3A 35@1MHz 2.2¦ÌH 119m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
FIXED IND 2.2UH 2.3A 119MOHM SMD
2.3A 2.2uH ±20% 2.4A 1008 Power Inductors ROHS
Inductor, 2.2Uh, Shielded, 2.3A; Inductance:2.2Μh; Rms Current (Irms):2.3A; Inductor Construction:Shielded; Saturation Current (Isat):2.4A; Product Range:Srp2510A Series; Inductor Case/Package:1008 [2520 Metric]; Product Width:2Mm Rohs Compliant: Yes |Bourns, Inc. SRP2510A-2R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2510A2R2M