Murata CSTCE12M0G55Z-R0

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE12M0G55Z-R0.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

Future Electronics

Arrow Electronics

CAD Models

Download Murata CSTCE12M0G55Z-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
155,904
1,149,942
1,149,942
Authorized Distributors
1
6
6
Capacitance
33 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
30 Ω
30 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2017-06-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-31
LTD Date2019-07-24

Related Parts

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
PanasonicECC-T3G330JG
Cap Ceramic 33pF 4000V GP 5% (7.1 X 6.3 X 2.5mm) SMD 105°C Embossed T/R
PanasonicECCT3F330JG2
Cap Ceramic 33pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R
PanasonicECC-T3F330JG
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Surface Mount, 2825

Descriptions

Descriptions of Murata CSTCE12M0G55Z-R0 provided by its distributors.

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
CSTCE Series 12 MHz 33 pF 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, CSTCE
CERAMIC RES 12.0000MHZ 33PF SMD / 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount
RESONATOR, CERAMIC, 12MHZ, SMD; Frequency: 12MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.2%; Operating Temperature Min: -40°C;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE12M0G55Z-R0.