Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTCE8M00G55A-R0

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm Automotive 3-Pin CSMD T/R
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE8M00G55A-R0.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-96.84%

CAD Models

Download Murata CSTCE8M00G55A-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.162
$ 0.162
Stock
599,737
2,732,522
2,732,522
Authorized Distributors
1
6
6
Capacitance
33 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2008-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-30
LTD Date2026-06-30

Related Parts

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
PanasonicECCT3F330JG2
Cap Ceramic 33pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R
PanasonicECC-T3F330JG
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Surface Mount, 2825

Descriptions

Descriptions of Murata CSTCE8M00G55A-R0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm Automotive 3-Pin CSMD T/R
CSTCE Series 8 MHz 3.2 x 1.3 x 0.8 mm 33 pF -40°C to 125°C Ceramic Resonator
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTCE
Resonator Operating temperature: -40...125 °C Construction form: 3 Contacts Package: SMT Frequency: 8 MHz Load capacitance: 33 pF
RESONATOR, CERAMIC, 8MHZ, SMD; Frequency: 8MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: CERALOCK Series; Frequency Stability: -; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE8M00G55A-R0.
  • CSTCE8M00G55AR0