Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTNE12M0G550000R0

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE12M0G550000R0.

IHS

Datasheet2 pages4 years ago

Arrow.cn

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
+19.31%

CAD Models

Download Murata CSTNE12M0G550000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.204
$ 0.204
Stock
1,337,192
199,329
199,329
Authorized Distributors
6
6
6
Composition
-
-
-
Frequency
12 MHz
12 MHz
12 MHz
Frequency Tolerance
0.5 %
0.5 %
0.5 %
Frequency Stability
2000 ppm
2000 ppm
2000 ppm
Capacitance
-
-
-

Supply Chain

Introduction Date2018-01-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Murata CSTNE12M0G550000R0 provided by its distributors.

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, CSTNE
ROHS3Compliant Surface Mount Active Tape & Reel (TR) Ceramic Resonator 30Ohm -40C~85C L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) 33pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH